R1540N001B-TR-YE


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-23-5
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 3.5 V
- Vcc(max)
- 42 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks
The R1540x is a voltage tracker featuring input voltage in the range of 3.5 V to 42 V. Highly accurate output
voltage which attributes to CE/ADJ pin achieves successful sequence control of the integrated off-board
sensor module. Strong enough not to require the circuit to avoid external electromagnetic interference (EMI)
and this contributes space saving. This is a high-reliability semiconductor device for industrial applications
(-Y) that has passed both the screening at high temperature and the reliability test with extended hours.
Excellent noise immunity provides effective shielding against EMI.
Lower stand-by current consumption leads to energy saving of the whole system to prolong battery life.
Response to requirements for sequence control in the system with integrated sensors.
Input Voltage Range (Maximum Rating):
3.5 V to 42.0 V (50.0 V)
Supply Current: Typ. 60 μA
Standby Current: Typ. 0.1 μA
Tracking Voltage Range: 2.2 V to 14 V
Tracking Voltage Accuracy: ± 15 mV
(−40°C ≤ Ta ≤ 125°C, VCE/ADJ = 5 V)
Output Current 70 mA
Ripple Rejection: Typ. 80 dB (f = 100 Hz)
Protections: Thermal Shutdown, Output Current
Limiting and Short-circuit Current Limiting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.