R1243K001B-TR


image shown is a representation only
Description:
DC/DC CONV 4,5-30V ADJ 2A SMD
Supplier:
NISSHINBO
Matchcode:
R1243K001B-TR
Rutronik No.:
ICDCDC5585
Unit Pack:
5000
MOQ:
5000
package:
DFN(PLP)25
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 36
- V(cc)
- 4500 V
- V(in)max
- 18 V
- V(out)
- SINGLE V
- I(out)
- SINGLE
- T(A)min
- yes °C
- T(A)max
- UNREG °C
- Automotive
- NO
- Package
- DFN(PLP)25
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.