- Home
- Semiconductors
- Voltage Regulators
- NISSHINBO Voltage Regulators
image shown is a representation only
![NISSHINBO NISSHINBO](https://www.rutronik24.com/images/logos/nisshinbo_webgate.png)
LDO VREG 5.0V 100mA SOT23-5
Supplier:
NISSHINBO
Matchcode:
NJW4182F05B
Rutronik No.:
ICSPR9524
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
- Mode
-
POS
- Output Voltage
-
5 V
- Output current
-
0.1 A
- Input Voltage
-
45 V
- Package
-
SOT23-5
- Automotive
-
NO
- Op.Temp R.min
-
-40 °C
- Dropout Voltage
-
18 mV
- Tolerance
-
1 %
- Op.Temp R.max
-
85 °C
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Type
-
LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LDO VREG 5.0V 0.1A SOT-23-5
package:
SOT23-5
Packaging:
REEL
VREG LDO 5.0V 200mA SOT89-3
package:
SOT89-5
Packaging:
REEL
VREG LDO 5.0V 300mA SOT89-5
package:
SOT89-5
Packaging:
REEL
LDO VREG 5.0V 0.1A SOT-23-5
package:
SOT23-5
Packaging:
REEL
LDO VREG 5V 30mA SOT89
package:
SOT89
Packaging:
REEL
LDO VREG 5V 0.15A SOT89
package:
SOT230
Packaging:
REEL
LDO VREG 5V 30mA SOT89
package:
SOT89
Packaging:
REEL
LDO VREG 5.0V 0.3A SOT25
package:
SOT25
Packaging:
REEL
New Product
LDO VREG 5.0V 0.1A SOT89-3
package:
SOT89
Packaging:
REEL
LDO VREG 5V 0.3A SOT-89-3
package:
SOT89
Packaging:
REEL
Previous
Next