NJW4181U3-05B-TE2


image shown is a representation only
Description:
VREG POS 5.0V 100mA SOT89-3
Supplier:
NISSHINBO
Matchcode:
NJW4181U3-05B-TE2
Rutronik No.:
STVREF1119
Unit Pack:
1000
MOQ:
1000
package:
SOT89
Packaging:
REEL
- Reference type
- 0.1
- Reset threshold
- 1 V
- Accuracy
- 35 mV
- V out
- 5 V
- Package
- SOT89
- Automotive
- NO
- Top(max)
- -40 °C
- Vcc(max)
- 0.9 V
- Mounting
- 85
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.