NJW4177GM1-A
image shown is a representation only
Description:
MOS SWITCH REG 2A 40V HSOP8-M1
Supplier:
NISSHINBO
Matchcode:
NJW4177GM1-A
Rutronik No.:
ICIFP46373
Unit Pack:
1
MOQ:
1
package:
HSOP8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Switch Reg
- Channels
- 1
- V(op,min)
- 3.6 V
- V(op,max)
- 5.5 V
- Automotive
- AEC-Q(100)
- Package
- HSOP8
- Automotive
- Yes
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Diagnostics
- Hiccup
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 0.2 A
- V(in,min)
- 3.6 V
- V(in,max)
- 45 V
- t(on)
- 20 µs
- t(off)
- 0.16 µs
- Technology
- MOS
- OL Detection
- Y Y/N/NA/NAN
- OL Detec.ad ON
- NAN Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- V(op,abs,max)
- 40.0 V
- R(on,typ)/Ch
- 1100 mOhm
- Packaging
- REEL
- I(lim,min)/Ch
- 2.8 A
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.