NJW1124V-TE1


image shown is a representation only
Description:
Voice Switched Speakerphone circuit
Supplier:
NISSHINBO
Matchcode:
NJW1124V-TE1
Rutronik No.:
ASSP2053
Unit Pack:
2000
MOQ:
2000
package:
SSOP32
Packaging:
REEL
- Type
- Audio
- Packaging
- REEL
- Vcc(min)
- 2,9 V
- Vcc(max)
- 4,5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 4,5 mm²
- Automotive
- NO
- Package
- SSOP32
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.