NJU9101MLE-TE1
Description:
Low Current AFE EQFN24 _SMD
Supplier:
NISSHINBO
Matchcode:
NJU9101MLE-TE1
Rutronik No.:
ICOP7389
Unit Pack:
1000
MOQ:
1000
package:
EQFN24
Packaging:
REEL
- Packaging
- REEL
- Vcc(min)
- 2,4 V
- Vcc(max)
- 3,6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- EQFN24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.