NJU77580F-TE1


image shown is a representation only
Description:
LoNoise EMI Immun Rail-to-Rail I/O OPAMP
Supplier:
NISSHINBO
Matchcode:
NJU77580F
Rutronik No.:
ICOP7776
Unit Pack:
3000
MOQ:
3000
package:
SOT23-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 0,8 V/µs
- Channels
- 1
- Package
- SOT23-5
- Optimisation
- EMI
- R2R
- RRIO
- Vcc(min)
- 2,7 V
- Vcc(max)
- 5,5 V
- GBW
- 20 MHz
- Automotive
- NO
- Input offset
- 10 mV
- Noise
- 6 nV/rtHz
- Input bias
- 1 pA
- Offset drift
- 0,5 µV/°C
- Icc/ Channel
- 2,3 µA
- Output current
- 50 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.