NJU77552RB1-TE1


image shown is a representation only
Description:
2xOP 1,7MHzEMIimmunityMSOP8_SMD
Supplier:
NISSHINBO
Matchcode:
NJU77552RB1-TE1
Rutronik No.:
ICOP7571
Unit Pack:
2000
MOQ:
2000
package:
SOP8
Packaging:
REEL
- Slew rate
- 0.8 V/µs
- Channels
- 2
- Package
- SOP8
- Optimisation
- EMI
- R2R
- RRIO
- Vcc(min)
- 1.8 V
- Vcc(max)
- 5.5 V
- GBW
- 1.7 MHz
- Automotive
- NO
- Top(min)
- -55 °C
- Top(max)
- 125 °C
- Input offset
- 5 mV
- Noise
- 24 nV/rtHz
- Offset drift
- 1 µV/°C
- Icc/ Channel
- 50 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 13 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.