NJU72501MJE-TE2
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Audio
- Packaging
- REEL
- Vcc(min)
- 2,3 V
- Vcc(max)
- 5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- EQFN12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
The NJU72501 is a switching driver with multi mode charge pump
for piezo-sounder. It can drive outputs up to 18Vpp from 3V supply.
For adjusting the piezoelectric sounder sound volume, the charge
pump can operate in either of a 1x, 2x or 3x mode.
Because NJU72501 has the shutdown function, it is suitable for
the battery application.
■APPLICATION
Healthcare, Wrist Watches, Alarm Clocks, Handheld GPS devices, PDAs
■FEATURES
Operating Voltage : 2.3 to 5.0V(1x/ 2x Mode), 2.3 to 3.4V(3x Mode)
Consumption current (Active) : IDS=0.3mA typ. (VIN=3V, DIN=4kHz, CPIEZO=15nF, 1x Mode)
(Shutdown): IDS=1uA max. (VIN=3V , DIN=0V)
Multi-Mode Charge Pump (1x/2x/3x)
Input Signal Detector & Shutdown Control
Output Short-circuit Protection Circuit
C-MOS Technology
Package Outline : EQFN12-JE, EQFN16-G2, SSOP14
Direct replacement to MAS6240
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.