NJU7108F3-TE1


image shown is a representation only
Description:
Single CMOS Comparator
Supplier:
NISSHINBO
Matchcode:
NJU7108F3-TE1
Rutronik No.:
ICOP7800
Unit Pack:
3000
MOQ:
3000
package:
SC-88A
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Package
- SC-88A
- Vcc(min)
- 1 V
- Vcc(max)
- 5.5 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 4 mV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.