NJR4652F2S1

New Product

image shown is a representation only
Description:
Presence Detection 60Hz
Supplier:
NISSHINBO
Matchcode:
NJR4652F2S1
Rutronik No.:
ICINOT1517
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Sensor type
- RADAR
- Distance
- 10000 mm
- Output
- 8 bit
- Interface
- UART/USB
- Vcc(min)
- 3.6 V
- Vcc(max)
- 5.5 V
- Icc
- 13000 µA
- U(cc)
- 5.5 V
- t rise
- 1000000 µs
- t fall
- 980000 µs
- Top(min)
- -20 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Footprint
- 84.36 mm²
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Japan
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.