NJM8068G-TE2
image shown is a representation only
Description:
2xOP 19kHz 6,8V/µs SOP8
Supplier:
NISSHINBO
Matchcode:
NJM8068G-TE2
Rutronik No.:
ICOP7632
Unit Pack:
2500
MOQ:
2500
package:
SOP8
Packaging:
REEL
- Packaging
- REEL
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 29.4 mm²
- Automotive
- NO
- Package
- SOP8
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.