NJM8065G-TE2
image shown is a representation only
Description:
2xOP 10MHz 4V/µs SOP8
Supplier:
NISSHINBO
Matchcode:
NJM8065G
Rutronik No.:
STOP1049
Unit Pack:
2500
MOQ:
2500
package:
SOP8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 4 V/µs
- Channels
- 2
- Package
- SOP8
- Optimisation
- WideGain
- R2R
- NO
- Vcc(min)
- -4 V
- Shutdown
- NO
- Vcc(max)
- 18 V
- GBW
- 10 MHz
- Automotive
- NO
- Top(min)
- 180 °C
- Top(max)
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 31 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.