NJM8021KG1-TE3


Description:
Low Power Single Channel Op-Amp
Supplier:
NISSHINBO
Matchcode:
NJM8021KG1-TE3
Rutronik No.:
ICOP7648
Unit Pack:
3000
MOQ:
3000
package:
DFN6-G1
Packaging:
REEL
- Slew rate
- 0,6 V/µs
- Channels
- 1
- Package
- DFN6-G1
- Vcc(min)
- 3 V
- Vcc(max)
- 36 V
- GBW
- 1,1 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 2 mV
- Noise
- 30 nV/rtHz
- Offset drift
- 17 µV/°C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.