NJM78L15SU3-TE1
Description:
LDO VREG 15V 0,1A SOT89
Supplier:
NISSHINBO
Matchcode:
NJM78L15SU3
Rutronik No.:
STVREG1176
Unit Pack:
1000
MOQ:
1000
package:
SO89
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 15 V
- Output current
- 100 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Automotive
- NO
- Package
- SO89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.