NJM78L05UA-TE1


image shown is a representation only
Description:
LDO VREG 5.0V 0.1A SOT-89-3
Supplier:
NISSHINBO
Matchcode:
NJM78L05UA-TE1
Rutronik No.:
ICSPR10689
Unit Pack:
1000
MOQ:
1000
package:
SOT-89-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.1 A
- Input Voltage
- 20 V
- Package
- SOT-89-3
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Quiescent curre
- 0.002 mA
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.