NJM4580V-TE2


image shown is a representation only
Description:
2xOP 15MHz 5V/µs SSOP8 _SMD
Supplier:
NISSHINBO
Matchcode:
NJM4580V-TE2
Rutronik No.:
ICOP7644
Unit Pack:
1
MOQ:
2000
package:
SSOP8
Packaging:
REEL
- Slew rate
- 5 V/µs
- Channels
- 2
- Package
- SSOP8
- Optimisation
- LowCost
- R2R
- No
- Vcc(min)
- 2 V
- Shutdown
- No
- Vcc(max)
- 18 V
- GBW
- 15 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 0,3 mV
- Noise
- 5 nV/rtHz
- Input bias
- 100000 pA
- Icc/ Channel
- 6000 µA
- Output current
- 50 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 29,4 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.