NJM2825F-TE1


image shown is a representation only
Description:
Voltage Reference SOT23
Supplier:
NISSHINBO
Matchcode:
NJM2825F
Rutronik No.:
ICREF1263
Unit Pack:
2500
MOQ:
2500
package:
SOT-23-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Accuracy
- 1200 mV
- Drift
- 10 ppm/°C
- Package
- SOT-23-5
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(max)
- 13 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.