NJM2149V-TE2
image shown is a representation only
Description:
2xOP 12MHz 2,4V/µs DMP8 SMD
Supplier:
NISSHINBO
Matchcode:
NJM2149V-TE1
Rutronik No.:
ICOP7741
Unit Pack:
2000
MOQ:
2000
package:
SSOP8
Packaging:
REEL
- Packaging
- REEL
- Vcc(min)
- 2 V
- Vcc(max)
- 6 V
- Automotive
- NO
- Package
- SSOP8
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.