NJM2103M-TE2


image shown is a representation only
Description:
SYSTEM RESET IC 4,2V DMP8 SMD
Supplier:
NISSHINBO
Matchcode:
NJM2103M-TE2
Rutronik No.:
ICREF1162
Unit Pack:
2000
MOQ:
2000
package:
DMP8
Packaging:
REEL
- Reset threshold
- 4.2 V
- Package
- DMP8
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 38 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Morocco
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.