NJL7302L-F3


Description:
Ambient Light Sensor Analog
Supplier:
NISSHINBO
Matchcode:
NJL7302L-F3
Rutronik No.:
ICIN3329
Unit Pack:
1
MOQ:
1
package:
Lead PKG
Packaging:
BAG
- Lambda peak
- 550 nm
- Interface
- Analog
- Top(max)
- 70 °C
- Icc
- 20 µA
- Top(min)
- -40 °C
- Mounting
- THT
- Automotive
- NO
- Package
- Lead PKG
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.