NJL5908AR-TE1


Description:
photo reflector
Supplier:
NISSHINBO
Matchcode:
NJL5908AR
Rutronik No.:
ICINOS1540
Unit Pack:
2000
MOQ:
2000
package:
Miniature
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- t rise
- 20 µs
- t fall
- 20 µs
- If
- 20 mA
- Top(max)
- 85 °C
- Footprint
- 1,55 mm²
- Top(min)
- -30 °C
- Mounting
- SMT
- Automotive
- NO
- Package
- Miniature
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.