NJL5902R-2
Description:
Reflective Sensor COBP
Supplier:
NISSHINBO
Matchcode:
NJL5902R-2
Rutronik No.:
ICINOS1315
Unit Pack:
2000
MOQ:
2000
package:
COBP
Packaging:
REEL
- Distance
- 0.7 mm
- If
- 20 mA
- Top(max)
- 80 °C
- Footprint
- 4.94 mm²
- V(R)
- 4 V
- V(CEO)
- 16 V
- I(C)
- 10 mA
- Top(min)
- -20 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- COBP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.