NJL5820R-TE4
Description:
Photo reflector
Supplier:
NISSHINBO
Matchcode:
NJL5820R-TE4
Rutronik No.:
ICINOS1278
Unit Pack:
3000
MOQ:
3000
package:
COBP
Packaging:
REEL
- t rise
- 0.1 µs
- t fall
- 0.1 µs
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- Top(max)
- 85 °C
- Top(min)
- -30 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- COBP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.