NJG1812ME4-TE1
Description:
DPDT Switch GaAs MMIC QFN12 SMD
Supplier:
NISSHINBO
Matchcode:
NJG1812ME4-TE1
Rutronik No.:
ICLOG10783
Unit Pack:
1
MOQ:
1
package:
QFN12
Packaging:
REEL
- Number of Rx
- 1
- Packaging
- REEL
- Vcc(min)
- 2.4 V
- Vcc(max)
- 5.0 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Footprint
- 4 mm²
- Automotive
- NO
- Package
- QFN12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.