NJG1161PCD


image shown is a representation only
Description:
1.5 GHz band GPS and GLONASS Module
Supplier:
NISSHINBO
Matchcode:
NJG1161PCD
Rutronik No.:
ASSP2130
Unit Pack:
3000
MOQ:
3000
package:
HFFP-10
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- MODULE
- Packaging
- REEL
- Vcc(min)
- 1.5 V
- Vcc(max)
- 3.3 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Mounting
- SMD
- Footprint
- 6.25 mm²
- Automotive
- NO
- Package
- HFFP-10
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.