NJG1159PHH-A-TE1
Description:
LowNoise GNSS HFFP10_SMD
Supplier:
NISSHINBO
Matchcode:
NJG1159PHH-A-TE1
Rutronik No.:
ICOP7721
Unit Pack:
3000
MOQ:
3000
package:
HFFP10
Packaging:
REEL
- Data rate
- 1 Mb/s
- Number of Tx
- LowNoise
- Number of Rx
- No
- Packaging
- REEL
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 1.65 mm²
- Automotive
- AEC-Q(100)
- Package
- HFFP10
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.