NA2204NBAE2S


Description:
Analog Front End 24Bit
Supplier:
NISSHINBO
Matchcode:
NA2204NBAE2S
Rutronik No.:
ASSP2194
Unit Pack:
2000
MOQ:
2000
package:
QFN4040-24
Packaging:
REEL
- Type
- MODULE
- Interface
- SPI
- Packaging
- REEL
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN4040-24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.