S7100C24W
image shown is a representation only
Description:
POWERRELAY 1NO10A24VTHT AGNI+AU
Supplier:
NF FORWARD
Matchcode:
S7100C24W
Rutronik No.:
REL8746
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 620 Ohm
- P(N) coil
- 230 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 440 V[AC]
- Switch volt[DC]
- 300 V[DC]
- Contact materia
- AgSno
- Length
- 28.5 mm
- Width
- 10.1 mm
- Height
- 12.5 mm
- Technology
- THT
- Approvals
- UL/CUL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.