KSA240D212
![NF FORWARD NF FORWARD](https://www.rutronik24.com/images/logos/nf_forward_medium.png)
![NF FORWARD KSA240D212](https://www.rutronik24.com/pim/direct/nfforward/medium/nfforward-ksa240d212.jpg)
image shown is a representation only
Description:
SOLID THT 2A 12VDC 240VAC Zero Cross
Supplier:
NF FORWARD
Matchcode:
KSA240D212
Rutronik No.:
REL9293
Unit Pack:
1
MOQ:
100
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- Switch current
- 2 A
- Switch volt[AC]
- 240 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Length
- 24.2 mm
- Width
- 6.7 mm
- Height
- 21.4 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365003000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.