UB23NUNL


image shown is a representation only
Description:
SIGNAL RELAY 3V SMT 2FormC 1A
Supplier:
NEXEM
Matchcode:
UB23NUNL
Rutronik No.:
REL9163
Unit Pack:
800
MOQ:
1600
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 3 V
- Coil type
- Monostable
- Chg.over
- 2
- Coil resistance
- 64,3 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AG AU
- Length
- 10,6 mm
- Width
- 5,7 mm
- Height
- 8,8 mm
- Technology
- SMT
- Isol. voltage
- 1,5 kV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.