EP2F-B3G1ST


image shown is a representation only
Description:
SIGNAL Power 12DC THT 1CO 30A
Supplier:
NEXEM
Matchcode:
EP2FB3G1ST
Rutronik No.:
REL8889
Unit Pack:
920
MOQ:
920
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 225 Ohm
- P(N) coil
- 640 mW
- No. of coils
- 2
- Switch current
- 20 A
- Switch volt[DC]
- 16 V[DC]
- Contact materia
- AgO
- Length
- 23.8 mm
- Width
- 16.2 mm
- Height
- 16 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- CERTIFICAT
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.