ED212NU


image shown is a representation only
Description:
SIGNAL REL 2FormC 2A THT 12V
Supplier:
NEXEM
Matchcode:
ED212NU
Rutronik No.:
REL6915
Unit Pack:
35
MOQ:
3360
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 2400 Ohm
- P(N) coil
- 60 mW
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- Ag Au
- Length
- 15 mm
- Width
- 7.5 mm
- Height
- 10 mm
- Technology
- THT
- Isol. voltage
- 1.5 kV
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.