EB25SNUL
![NEXEM EB25SNUL](https://www.rutronik24.com/pim/artikel/nexem/medium/nexem-eb25snul.jpg)
image shown is a representation only
Supplier: EM Devices Nexem
Matchcode: EB25SNUL
Rutronik No.: REL7096
Unit Pack: 750
MOQ: 1500
Packaging: REEL
Parameter
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 178 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- Ag Au
- Length
- 14.3 mm
- Width
- 11.5 mm
- Height
- 5.6 mm
- Technology
- SMT
- Isol. voltage
- 1,5 kV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks