EA29NU


image shown is a representation only
Description:
SIGNAL RELAY 9V 1A 2CO
Supplier:
NEXEM
Matchcode:
EA29NU
Rutronik No.:
REL8750
Unit Pack:
3600
MOQ:
3600
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 9 V
- Coil type
- Monostable
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 178 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- Ag Au
- Length
- 14.2 mm
- Width
- 9.2 mm
- Height
- 5.4 mm
- Technology
- THT
- Isol. voltage
- 1.5 kV
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.