MultiSync EA271Q black


image shown is a representation only
Description:
27 inch desktop monitor black
Supplier:
NEC
Matchcode:
MultiSync EA271Q black
Rutronik No.:
DISMON1850
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 27 inch
- Brightness
- 350 cd/m²
- Resolution
- 2560X1440 pixel
- Viewing angle
- 178/178 u/d/l/r
- Colours
- 16,78 M
- Width
- 628.6 mm
- Height
- 361.9 mm
- Depth
- 250 mm
- Contrast
- 1000:1
- Backlight Sys.
- LED
- Response time
- 6 ms
- Operating temp.
- 5 - 35 °C
- Display Type
- IPS TFT
- TFT with Touch.
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- Japan
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.