MULTISYNC BT421
image shown is a representation only
Description:
Multisync BT421 incl. 5-Year-Warranty
Supplier:
NEC
Matchcode:
BT421
Rutronik No.:
DISMON1694
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Screensize
- 42 inch
- Resolution
- 1920x1080 pixel
- Interface
- HDMI
- Backlight Sys.
- LED
- TFT with Touch.
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.