NT6TL64M32CQ-G0


Description:
Mobile DDR2 2Gb 64Mx32 533MHz
Supplier:
NANYA
Matchcode:
NT6TL64M32CQ-G0
Rutronik No.:
ICDRAM2138
Unit Pack:
168
MOQ:
5040
package:
POP168
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 2G bit
- Organisation
- 64Mx32
- U(cc)
- 1.2 V
- Package
- POP168
- T(a)MAX
- 85 C°
- T(a)MIN
- -25 C°
- Data Rate
- 1066Mbps
- Clock Frequency
- 533M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.