NT6TL128M32BA-G0I


Description:
LPDDR2 4Gb 128Mx32 85°C BGA134
Supplier:
NANYA
Matchcode:
NT6TL128M32BA-G0I
Rutronik No.:
ICDRAM2029
Unit Pack:
1
MOQ:
1
package:
BGA134
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4G bit
- Organisation
- 128Mx32
- U(cc)
- 1,2 V
- Package
- BGA134
- T(a)MAX
- 85 C°
- T(a)MIN
- -40 C°
- Data Rate
- 1066Mbps
- Clock Frequency
- 533M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.