NT6AN256T32AV-J1I


Description:
LPDDR4 8Gb 2133MHz BGA200 DDP
Supplier:
NANYA
Matchcode:
NT6AN256T32AV-J1I
Rutronik No.:
ICDRAM2398
Unit Pack:
128
MOQ:
1280
package:
BGA200
Packaging:
TRAY
- Density
- 8G bit
- Organisation
- 256Mx32
- Clock Frequency
- 2133M Hz
- Data Rate
- 4267Mbps
- U(cc)
- 1.1 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 105 C°
- Automotive
- NO
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.