NT5TU32M16FG-AC TR


Description:
DDR2 512Mb 32Mx16 BGA84
Supplier:
NANYA
Matchcode:
NT5TU32M16FG-AC TR
Rutronik No.:
ICDRAM1853
Unit Pack:
2000
MOQ:
2000
package:
BGA84
Packaging:
REEL
- Density
- 512M bit
- Organisation
- 32Mx16
- U(cc)
- 1,8 V
- Package
- BGA84
- T(a)MIN
- 0 C°
- Data Rate
- 800Mbps
- Clock Frequency
- 400M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.