NT5CC512M8EQ-EK
Description:
DDR3 4Gb 512Mx8 933MHz BGA78
Supplier:
NANYA
Matchcode:
NT5CC512M8EQ-EK
Rutronik No.:
ICDRAM1902
Unit Pack:
220
MOQ:
2200
package:
BGA78
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4G bit
- Organisation
- 512Mx8
- U(cc)
- 1.35 V
- Package
- BGA78
- T(a)MAX
- 85 C°
- T(a)MIN
- 0 C°
- Data Rate
- 1866Mbps
- Clock Frequency
- 933M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.