NT5CB64M16GP-FL


Description:
DDR3 1Gb 64Mx16 1.5V 1066MHz BGA96 95°C
Supplier:
NANYA
Matchcode:
NT5CB64M16GP-FL
Rutronik No.:
ICDRAM2430
Unit Pack:
209
MOQ:
209
package:
BGA96
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1G bit
- Organisation
- 64Mx16
- U(cc)
- 1.5 V
- Package
- BGA96
- T(a)MAX
- 95 C°
- T(a)MIN
- 0 C°
- Data Rate
- 2133Mbps
- Clock Frequency
- 1066M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.