NT5CB128M16IP-EK
Description:
DDR3 2Gb 128Mx16 933MHz BGA96
Supplier:
NANYA
Matchcode:
NT5CB128M16IP-EK
Rutronik No.:
ICDRAM1698
Unit Pack:
1
MOQ:
1
package:
BGA96
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 2G bit
- Organisation
- 128Mx16
- U(cc)
- 1,5 V
- Package
- BGA96
- T(a)MAX
- 95 C°
- T(a)MIN
- 0 C°
- Data Rate
- 1866Mbps
- Clock Frequency
- 933M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.