NT5AD512M8D3-HR
Description:
DDR4 4Gb 512Mx8 1333MHz BGA78
Supplier:
NANYA
Matchcode:
NT5AD512M8D3-HR
Rutronik No.:
ICDRAM2000
Unit Pack:
210
MOQ:
2100
package:
BGA78
Packaging:
TRAY
- Density
- 4G bit
- Organisation
- 512Mx8
- Clock Frequency
- 1333M Hz
- Data Rate
- 2666Mbps
- U(cc)
- 1.2 V
- T(a)MIN
- 0 C°
- T(a)MAX
- 70 C°
- Automotive
- NO
- Package
- BGA78
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
NT5AD512M8E3-JRDDR4 4Gb 512Mx8 1600MHz BGA78 package: BGA78 Packaging: TRAY |
Unit Price
On request
Unit Pack
210
|
Stock Info
8 weeks
|
Price, Lead time |