NT5AD256M16E4-JRI TR


Description:
DDR4 4Gb 256Mx16 1600MHz BGA96
Supplier:
NANYA
Matchcode:
NT5AD256M16E4-JRI TR
Rutronik No.:
ICDRAM2432
Unit Pack:
2000
MOQ:
2000
package:
BGA96
Packaging:
REEL
- Density
- 4G bit
- Organisation
- 256Mx16
- Clock Frequency
- 1600M Hz
- Data Rate
- 3200Mbps
- U(cc)
- 1.2 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 95 C°
- Automotive
- NO
- Package
- BGA96
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.