ULS-12/8.3-D48N-C
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![MURATA PS ULS-12/8.3-D48N-C](https://www.rutronik24.com/pim/direct/murataps/medium/murataps-uls-128.3-d48n-c.jpg)
image shown is a representation only
Description:
DC/DC Mod 36-75V to 12V 8,3A
Supplier:
MURATA PS
Matchcode:
ULS-12/8.3-D48N-C
Rutronik No.:
ICDCDC5473
Unit Pack:
128
MOQ:
128
package:
1/16 Brick
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 99.6 W
- Vin(min)
- 36 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- N/A mA
- Isolated
- YES
- Isolation
- 2.25 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 92 %
- Series
- ULS100
- Automotive
- NO
- Package
- 1/16 Brick
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.