PWR1307AC


image shown is a representation only
Description:
DC/DC Mod 12V to 12V 1.5W 8kV THT
Supplier:
MURATA PS
Matchcode:
PWR1307AC
Rutronik No.:
ICDCDC6233
Unit Pack:
51
MOQ:
51
package:
DIP-24
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1.5 W
- Vin(min)
- 10.8 V(DC)
- Vin(max)
- 13.2 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 125 mA
- Isolated
- YES
- Isolation
- 8 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 75 %
- Series
- PWR13xxC
- Automotive
- NO
- Package
- DIP-24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85044083900
- Country
- Japan
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.