OKL-T/3-W5P-C
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![MURATA PS OKL-T/3-W5P-C](https://www.rutronik24.com/pim/direct/murataps/medium/murataps-okl-t3-w5p-c.jpg)
image shown is a representation only
Description:
DC/DC Mod 5.0V to 3.63V 9.9W SMD
Supplier:
MURATA PS
Matchcode:
OKL-T/3-W5P-C
Rutronik No.:
ICDCDC6065
Unit Pack:
400
MOQ:
400
package:
Pinout P83
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 9.9 W
- Vin(min)
- 2.4 V(DC)
- Vin(max)
- 5.5 V(DC)
- V out
- 0,6-3,63 V(DC)
- No.of outputs
- SINGLE
- Output current
- N/A mA
- Isolated
- NO
- Isolation
- - kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 95.3 %
- Series
- OKL-T/3-W5
- Automotive
- NO
- Package
- Pinout P83
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.